09670500446 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 1
Unit Price: 262,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 421,70240 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 32
Unit Price: 454,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 956,91300 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 225,87000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 84,40220 Kč

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 385,83000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 96
Unit Price: 635,68000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 324
Unit Price: 83,42000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 30
Unit Price: 85,72000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1 746
Unit Price: 119,71000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 26
Unit Price: 124,72000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 82,22072 Kč
Datasheet
50 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500446

DigiKey Part Number
09670500446-ND
Manufacturer
Manufacturer Product Number
09670500446
Description
D SUB TOP ENTRY PLASTIC METALLIZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
180°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic, Metallized
Number of Positions
50
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
D
Features
Mating Screws 4-40
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670500443HARTING11195-2744-ND262,57000 KčParametric Equivalent
165X10949XAmphenol CONEC0626-1816-ND421,70240 KčParametric Equivalent
165X13509XAmphenol CONEC32626-1768-ND454,23000 KčParametric Equivalent
165X15059XAmphenol CONEC0165X15059X-ND1 956,91300 KčParametric Equivalent
1727040180Molex0900-1727040180-ND225,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10456,63100 Kč4 566,31 Kč
Manufacturers Standard Package
Unit Price without VAT:456,63100 Kč
Unit Price with VAT:552,52351 Kč