Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-050-020R122 | |
|---|---|
DigiKey Part Number | 983-050-020R122-ND |
Manufacturer | |
Manufacturer Product Number | 983-050-020R122 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 977-050-020R121 | NorComp Inc. | 324 | 950GME-ND | 83,42000 Kč | Parametric Equivalent |
| 978-050-020R121 | NorComp Inc. | 30 | 978-050-020R121-ND | 85,72000 Kč | Parametric Equivalent |
| 979-050-020R121 | NorComp Inc. | 1 746 | 979-50MPE-ND | 119,71000 Kč | Parametric Equivalent |
| 983-050-020R121 | NorComp Inc. | 26 | 950M2E-ND | 124,72000 Kč | Parametric Equivalent |
| 09670500443 | HARTING | 1 | 1195-2744-ND | 262,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,22072 Kč | 82 220,72 Kč |
| Unit Price without VAT: | 82,22072 Kč |
|---|---|
| Unit Price with VAT: | 99,48707 Kč |












