Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1727040180 | |
|---|---|
DigiKey Part Number | 900-1727040180-ND |
Manufacturer | |
Manufacturer Product Number | 1727040180 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500443 | HARTING | 1 | 1195-2744-ND | 262,57000 Kč | Parametric Equivalent |
| 09670500446 | HARTING | 0 | 09670500446-ND | 456,63100 Kč | Parametric Equivalent |
| 165X10949X | Amphenol CONEC | 0 | 626-1816-ND | 421,70240 Kč | Parametric Equivalent |
| 165X13509X | Amphenol CONEC | 32 | 626-1768-ND | 454,23000 Kč | Parametric Equivalent |
| 165X15059X | Amphenol CONEC | 0 | 165X15059X-ND | 1 956,91300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 191,85000 Kč | 1 918,50 Kč |
| 25 | 179,84120 Kč | 4 496,03 Kč |
| 50 | 171,25280 Kč | 8 562,64 Kč |
| 100 | 163,07750 Kč | 16 307,75 Kč |
| 250 | 152,87248 Kč | 38 218,12 Kč |
| 500 | 145,58224 Kč | 72 791,12 Kč |
| 1 000 | 138,64152 Kč | 138 641,52 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |












