Similar

Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Discontinued at DigiKey | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-050-020R121 | NorComp Inc. | 1 746 | 979-50MPE-ND | 119,71000 Kč | Similar |



