Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5745189-1 | |
|---|---|
DigiKey Part Number | A34052-ND |
Manufacturer | |
Manufacturer Product Number | 5745189-1 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745189-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644127210 | HARTING | 0 | 09644127210-ND | 72,14040 Kč | Similar |
| 09644127215 | HARTING | 0 | 1195-2452-ND | 81,36240 Kč | Similar |
| 09644127230 | HARTING | 0 | 09644127230-ND | 37,56120 Kč | Similar |
| 09644127245 | HARTING | 0 | 1195-2454-ND | 81,36240 Kč | Similar |
| 172-037-281-031 | NorComp Inc. | 0 | 11637F-ND | 5,46150 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,13000 Kč | 549,13 Kč |
| 14 | 455,79714 Kč | 6 381,16 Kč |
| 28 | 434,04036 Kč | 12 153,13 Kč |
| 56 | 413,32625 Kč | 23 146,27 Kč |
| 105 | 395,40838 Kč | 41 517,88 Kč |
| 252 | 371,74845 Kč | 93 680,61 Kč |
| 504 | 354,02831 Kč | 178 430,27 Kč |
| Unit Price without VAT: | 549,13000 Kč |
|---|---|
| Unit Price with VAT: | 664,44730 Kč |


















