172-037-283L031 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 22,38000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 793
Unit Price: 22,09000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 324
Unit Price: 23,74000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 097
Unit Price: 25,15000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 53
Unit Price: 60,39000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,80259 Kč
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-037-283L031

DigiKey Part Number
15637FA-ND
Manufacturer
Manufacturer Product Number
172-037-283L031
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-283L031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-50°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745189-1TE Connectivity AMP Connectors117A34052-ND22,38000 KčSimilar
5745189-7TE Connectivity AMP Connectors793A34053-ND22,09000 KčSimilar
5747315-1TE Connectivity AMP Connectors324A34063-ND23,74000 KčSimilar
745189-7TE Connectivity AMP Connectors1 097A23155-ND25,15000 KčSimilar
747315-1TE Connectivity AMP Connectors53A23167-ND60,39000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
32553,93375 Kč17 725,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:553,93375 Kč
Unit Price with VAT:670,25984 Kč