Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5650918-5 | |
|---|---|
DigiKey Part Number | A32304-ND |
Manufacturer | |
Manufacturer Product Number | 5650918-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650918-5 Models |
Category | Style R/2 (1/2 R) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09281486903 | HARTING | 1 913 | 1195-1887-ND | 106,99000 Kč | Similar |
| 09281486985 | HARTING | 0 | 09281486985-ND | 189,81423 Kč | Similar |
| 09455511124 | HARTING | 5 | 1195-7084-ND | 167,68000 Kč | Similar |
| 09455511126 | HARTING | 0 | 09455511126-ND | 176,85975 Kč | Similar |
| 121A10629X | Amphenol CONEC | 0 | 121A10629X-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,31000 Kč | 953,10 Kč |
| 30 | 88,19100 Kč | 2 645,73 Kč |
| 60 | 83,97817 Kč | 5 038,69 Kč |
| 120 | 79,96867 Kč | 9 596,24 Kč |
| 270 | 75,52163 Kč | 20 390,84 Kč |
| 510 | 72,20869 Kč | 36 826,43 Kč |
| 1 020 | 68,76487 Kč | 70 140,17 Kč |
| 2 520 | 64,51839 Kč | 162 586,34 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |
















