



535070-4 | |
|---|---|
DigiKey Part Number | A29022-ND |
Manufacturer | |
Manufacturer Product Number | 535070-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535070-4 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488314H55V1LF | Amphenol CS (FCI) | 510 | 609-6488-ND | 79,25000 Kč | Similar |
| 86093488324H55V1LF | Amphenol CS (FCI) | 27 | 86093488324H55V1LF-ND | 72,79000 Kč | Similar |
| PCN10EA-48S-2.54DSA(72) | Hirose Electric Co Ltd | 8 | H124259-ND | 174,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 134,93500 Kč | 1 349,35 Kč |
| 30 | 124,86200 Kč | 3 745,86 Kč |
| 60 | 118,90067 Kč | 7 134,04 Kč |
| 120 | 113,22625 Kč | 13 587,15 Kč |
| 270 | 106,93078 Kč | 28 871,31 Kč |
| 510 | 102,24143 Kč | 52 143,13 Kč |
| 1 020 | 97,36615 Kč | 99 313,47 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |




