



535091-5 | |
|---|---|
DigiKey Part Number | A113907-ND |
Manufacturer | |
Manufacturer Product Number | 535091-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535091-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488314H55V1LF | Amphenol CS (FCI) | 510 | 609-6488-ND | 79,25000 Kč | Similar |
| 86093488324H55V1LF | Amphenol CS (FCI) | 27 | 86093488324H55V1LF-ND | 72,79000 Kč | Similar |
| PCN10EA-48S-2.54DSA(72) | Hirose Electric Co Ltd | 8 | H124259-ND | 174,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 110,49200 Kč | 1 104,92 Kč |
| 30 | 102,24067 Kč | 3 067,22 Kč |
| 60 | 97,35700 Kč | 5 841,42 Kč |
| 120 | 92,70967 Kč | 11 125,16 Kč |
| 270 | 87,55448 Kč | 23 639,71 Kč |
| 510 | 83,71439 Kč | 42 694,34 Kč |
| 1 020 | 79,72220 Kč | 81 316,64 Kč |
| 2 520 | 74,79933 Kč | 188 494,31 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |




