



5555165-5 | |
|---|---|
DigiKey Part Number | A31443-ND |
Manufacturer | |
Manufacturer Product Number | 5555165-5 |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555165-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 150 | 22,13747 Kč | 3 320,62 Kč |
| 300 | 21,07990 Kč | 6 323,97 Kč |
| 600 | 20,07373 Kč | 12 044,24 Kč |
| 1 050 | 19,29636 Kč | 20 261,18 Kč |
| 2 550 | 18,12564 Kč | 46 220,38 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |












