Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688638

DigiKey Part Number
277-1673-ND
Manufacturer
Manufacturer Product Number
1688638
Description
CONN MOD PLUG HSG RJ45 GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Datasheet
 Datasheet
EDA/CAD Models
1688638 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP20
Shielding
Unshielded
Color
Gray
Features
-
Fastening Type
Latch Lock
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 80°C
Mating Cycles
750
Note
Plug Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5134,17800 Kč670,89 Kč
Manufacturers Standard Package
Unit Price without VAT:134,17800 Kč
Unit Price with VAT:162,35538 Kč