


SEN50-SDN-T | |
|---|---|
DigiKey Part Number | 1649-SEN50-SDN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN50-SDN-T |
Description | SENSOR PARTICULATE MATTER I2C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Particulate Matter Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SEN50-SDN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Particulate Matter | |
Accuracy | ±4.5% RH | |
Output | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 5 | 416,97800 Kč | 2 084,89 Kč |
| 10 | 402,21700 Kč | 4 022,17 Kč |
| 45 | 374,23111 Kč | 16 840,40 Kč |
| 90 | 363,00411 Kč | 32 670,37 Kč |
| 135 | 356,87111 Kč | 48 177,60 Kč |
| 540 | 338,08219 Kč | 182 564,38 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |











