


EV200AJANA | |
|---|---|
DigiKey Part Number | A121832-ND |
Manufacturer | |
Manufacturer Product Number | EV200AJANA |
Description | RELAY CONTACTOR SPST 500A 72V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 95VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 48 VDC |
Part Status Active | Must Release Voltage 27 VDC |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 48 ~ 95VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 20 mA |
Contact Rating (Current) 500 A | Base Product Number |
Switching Voltage 900VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 422,87000 Kč | 6 422,87 Kč |
| 10 | 5 718,40600 Kč | 57 184,06 Kč |
| 25 | 5 459,69840 Kč | 136 492,46 Kč |
| Unit Price without VAT: | 6 422,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 771,67270 Kč |











