
53941-2 | |
|---|---|
DigiKey Part Number | A27257TR-ND - Tape & Reel (TR) A27257CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53941-2 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,18800 Kč | 121,88 Kč |
| 25 | 11,43440 Kč | 285,86 Kč |
| 50 | 10,88280 Kč | 544,14 Kč |
| 100 | 10,36290 Kč | 1 036,29 Kč |
| 250 | 9,71332 Kč | 2 428,33 Kč |
| 500 | 9,24894 Kč | 4 624,47 Kč |
| 1 000 | 8,80732 Kč | 8 807,32 Kč |
| 2 500 | 8,25572 Kč | 20 639,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,46862 Kč | 37 343,10 Kč |
| 10 000 | 7,11233 Kč | 71 123,30 Kč |
| 15 000 | 6,91194 Kč | 103 679,10 Kč |
| 25 000 | 6,66748 Kč | 166 687,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |










