Female/Male Insert Black 5+Ground Position Crimp; Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female/Male Insert Black 5+Ground Position Crimp; Screw
10431600

10431600

DigiKey Part Number
2181-10431600-ND
Manufacturer
Manufacturer Product Number
10431600
Description
EPIC H-Q 5 PE-SCREW TERMINATION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female/Male Insert Black 5+Ground Position Crimp; Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female/Male
Number of Positions
5+Ground
Size
-
Termination Style
Crimp; Screw
Voltage Rating
400V
Current Rating (Amps)
30A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,21000 Kč547,21 Kč
20442,94250 Kč8 858,85 Kč
40421,80775 Kč16 872,31 Kč
60409,91250 Kč24 594,75 Kč
100395,41330 Kč39 541,33 Kč
260369,66173 Kč96 112,05 Kč
500353,01754 Kč176 508,77 Kč
Manufacturers Standard Package
Unit Price without VAT:547,21000 Kč
Unit Price with VAT:662,12410 Kč