
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 Kč | 34,96 Kč |
| 5 | 31,03000 Kč | 155,15 Kč |
| 10 | 29,53800 Kč | 295,38 Kč |
| 25 | 27,79560 Kč | 694,89 Kč |
| 50 | 26,60120 Kč | 1 330,06 Kč |
| 100 | 25,50880 Kč | 2 550,88 Kč |
| 500 | 23,31092 Kč | 11 655,46 Kč |
| 1 000 | 22,49302 Kč | 22 493,02 Kč |
| 5 000 | 20,84608 Kč | 104 230,40 Kč |
| Unit Price without VAT: | 34,96000 Kč |
|---|---|
| Unit Price with VAT: | 42,30160 Kč |

