
6AG11232DB032AX0 | |
|---|---|
DigiKey Part Number | 3473-6AG11232DB032AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11232DB032AX0 |
Description | SIPLUS HMI KTP400 BASIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.0" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 832,68000 Kč | 46 832,68 Kč |
| Unit Price without VAT: | 46 832,68000 Kč |
|---|---|
| Unit Price with VAT: | 56 667,54280 Kč |










