
53115-2 | |
|---|---|
DigiKey Part Number | A100663TR-ND - Tape & Reel (TR) A100663CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53115-2 |
Description | CONN SPADE TERM 24-26AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53115-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.709" (18.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.050" ~ 0.095" (1.27mm ~ 2.41mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.421" (10.69mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 41,84700 Kč | 418,47 Kč |
| 25 | 39,22880 Kč | 980,72 Kč |
| 50 | 37,35540 Kč | 1 867,77 Kč |
| 100 | 35,57030 Kč | 3 557,03 Kč |
| 250 | 33,34152 Kč | 8 335,38 Kč |
| 500 | 31,74972 Kč | 15 874,86 Kč |
| 1 000 | 30,84899 Kč | 30 848,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,20342 Kč | 63 008,55 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |










