
30-2-WN | |
|---|---|
DigiKey Part Number | 30-2-WN-ND |
Manufacturer | |
Manufacturer Product Number | 30-2-WN |
Description | CONN SPADE TERM 24-26AWG #2 YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 2 Stud Spade Terminal Connector Crimp 24-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 25 | 11,80480 Kč | 295,12 Kč |
| 50 | 11,23640 Kč | 561,82 Kč |
| 100 | 10,69970 Kč | 1 069,97 Kč |
| 250 | 10,02824 Kč | 2 507,06 Kč |
| 500 | 9,54912 Kč | 4 774,56 Kč |
| 1 000 | 9,09318 Kč | 9 093,18 Kč |
| 3 000 | 8,41481 Kč | 25 244,43 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



