30-4-WN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-4-WN

DigiKey Part Number
30-4-WN-ND
Manufacturer
Manufacturer Product Number
30-4-WN
Description
CONN SPADE TERM 24-26AWG #4 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 4 Stud Spade Terminal Connector Crimp 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1012,58800 Kč125,88 Kč
2511,80480 Kč295,12 Kč
5011,23640 Kč561,82 Kč
10010,69970 Kč1 069,97 Kč
25010,02824 Kč2 507,06 Kč
5009,54912 Kč4 774,56 Kč
1 0009,09318 Kč9 093,18 Kč
3 0008,41481 Kč25 244,43 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč