
NBN20-30GM50-EI | |
|---|---|
DigiKey Part Number | 2046-NBN20-30GM50-EI-ND |
Manufacturer | |
Manufacturer Product Number | NBN20-30GM50-EI |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 9V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type Digital | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 594,44000 Kč | 3 594,44 Kč |
| Unit Price without VAT: | 3 594,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 349,27240 Kč |











