Hood - Coupling Connector Top or Bottom Entry M20 D7 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419269

DigiKey Part Number
1419269-ND
Manufacturer
Manufacturer Product Number
1419269
Description
COUPLING HOUSINGS D7 WITH SINGLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 D7 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1419269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
D7
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,08000 Kč271,08 Kč
Manufacturers Standard Package
Unit Price without VAT:271,08000 Kč
Unit Price with VAT:328,00680 Kč