
FWP-10G10F | |
|---|---|
DigiKey Part Number | 2041-FWP-10G10F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-10G10F |
Description | FUSE 10A 690VAC GR 10X38 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 700 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 700 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Melting I²t | 6.6 | |
Approval Agency | CE, UR | |
Operating Temperature | -50°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 645,25600 Kč | 16 452,56 Kč |
| Unit Price without VAT: | 1 645,25600 Kč |
|---|---|
| Unit Price with VAT: | 1 990,75976 Kč |











