
279-415 | |
|---|---|
DigiKey Part Number | 2946-279-415-ND |
Manufacturer | |
Manufacturer Product Number | 279-415 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,25600 Kč | 581,40 Kč |
| Unit Price without VAT: | 23,25600 Kč |
|---|---|
| Unit Price with VAT: | 28,13976 Kč |










