
52941-1 | |
|---|---|
DigiKey Part Number | A1096TR-ND - Tape & Reel (TR) A1096CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52941-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52941-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 11,19600 Kč | 279,90 Kč |
| 50 | 10,65860 Kč | 532,93 Kč |
| 100 | 10,14830 Kč | 1 014,83 Kč |
| 250 | 9,51124 Kč | 2 377,81 Kč |
| 500 | 9,05686 Kč | 4 528,43 Kč |
| 1 000 | 8,62409 Kč | 8 624,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,32655 Kč | 20 816,37 Kč |
| 5 000 | 7,92918 Kč | 39 645,90 Kč |
| 7 500 | 7,70562 Kč | 57 792,15 Kč |
| 12 500 | 7,43302 Kč | 92 912,75 Kč |
| 17 500 | 7,25883 Kč | 127 029,52 Kč |
| 25 000 | 7,07859 Kč | 176 964,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











