Ring Terminal Connector M6 Stud Circular 2.5 ~ 6.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0193240014

DigiKey Part Number
WM9618-ND
Manufacturer
Manufacturer Product Number
0193240014
Description
CONN RING CIRC 2.5-6MM M6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 2.5 ~ 6.0mm² Crimp
Datasheet
 Datasheet
EDA/CAD Models
0193240014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
2.5 ~ 6.0mm²
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.530" (13.46mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 643
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,26600 Kč152,66 Kč
2514,31240 Kč357,81 Kč
5013,62780 Kč681,39 Kč
10012,97680 Kč1 297,68 Kč
25012,16372 Kč3 040,93 Kč
50011,58292 Kč5 791,46 Kč
1 00011,02962 Kč11 029,62 Kč
2 50010,33908 Kč25 847,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč