
0193240016 | |
|---|---|
DigiKey Part Number | WM9620-ND |
Manufacturer | |
Manufacturer Product Number | 0193240016 |
Description | CONN RING CIRC 2.5-6MM M10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2.5 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2.5 ~ 6.0mm² |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.588" (14.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 50 | 14,41300 Kč | 720,65 Kč |
| 100 | 13,72220 Kč | 1 372,22 Kč |
| 250 | 12,86168 Kč | 3 215,42 Kč |
| 500 | 12,24730 Kč | 6 123,65 Kč |
| 1 000 | 11,66250 Kč | 11 662,50 Kč |
| 2 500 | 10,93232 Kč | 27 330,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









