
0193240015 | |
|---|---|
DigiKey Part Number | WM9619-ND |
Manufacturer | |
Manufacturer Product Number | 0193240015 |
Description | CONN RING CIRC 2.5-6MM M8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 2.5 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240015 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2.5 ~ 6.0mm² |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 50 | 13,62780 Kč | 681,39 Kč |
| 100 | 12,97680 Kč | 1 297,68 Kč |
| 250 | 12,16372 Kč | 3 040,93 Kč |
| 500 | 11,58292 Kč | 5 791,46 Kč |
| 1 000 | 11,02962 Kč | 11 029,62 Kč |
| 2 500 | 10,33908 Kč | 25 847,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





