
0193240013 | |
|---|---|
DigiKey Part Number | WM9617-ND |
Manufacturer | |
Manufacturer Product Number | 0193240013 |
Description | CONN RING CIRC 2.5-6MM M5 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 2.5 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240013 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2.5 ~ 6.0mm² |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,87600 Kč | 643,80 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 11,49012 Kč | 2 872,53 Kč |
| 500 | 10,94122 Kč | 5 470,61 Kč |
| 1 000 | 10,41879 Kč | 10 418,79 Kč |
| 2 500 | 9,76634 Kč | 24 415,85 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |







