5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-05PMMS-SH8001

DigiKey Part Number
1754-M12A-05PMMS-SH8001-ND
Manufacturer
Manufacturer Product Number
M12A-05PMMS-SH8001
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
10110,19800 Kč1 101,98 Kč
30101,97333 Kč3 059,20 Kč
5098,35880 Kč4 917,94 Kč
10093,66160 Kč9 366,16 Kč
25087,79768 Kč21 949,42 Kč
50083,60942 Kč41 804,71 Kč
1 00079,62211 Kč79 622,11 Kč
2 50074,64344 Kč186 608,60 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč