



M12A-05PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMS-SF8001 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 10 | 100,66900 Kč | 1 006,69 Kč |
| 30 | 93,15467 Kč | 2 794,64 Kč |
| 50 | 89,85380 Kč | 4 492,69 Kč |
| 100 | 85,56180 Kč | 8 556,18 Kč |
| 250 | 80,20524 Kč | 20 051,31 Kč |
| 500 | 76,37868 Kč | 38 189,34 Kč |
| 1 000 | 72,73564 Kč | 72 735,64 Kč |
| 2 500 | 68,18706 Kč | 170 467,65 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |









