Connector Guide Module For UPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223957-1

DigiKey Part Number
5223957-1-ND
Manufacturer
Manufacturer Product Number
5223957-1
Description
CONN MODULE FEMALE GUIDE 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Guide Module For UPM Series
Datasheet
 Datasheet
EDA/CAD Models
5223957-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Guide Module
For Use With/Related Products
UPM Series
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,41100 Kč604,11 Kč
2556,62760 Kč1 415,69 Kč
5053,92280 Kč2 696,14 Kč
10051,34430 Kč5 134,43 Kč
25048,12908 Kč12 032,27 Kč
50045,83234 Kč22 916,17 Kč
1 00043,64560 Kč43 645,60 Kč
2 50040,91544 Kč102 288,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč