
223969-1 | |
|---|---|
DigiKey Part Number | 223969-1-ND |
Manufacturer | |
Manufacturer Product Number | 223969-1 |
Description | CONN 2MM GUIDE PIN M4X7-6G STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M4 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 223969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 155,76300 Kč | 1 557,63 Kč |
| 25 | 146,01160 Kč | 3 650,29 Kč |
| 50 | 139,03620 Kč | 6 951,81 Kč |
| 200 | 126,08250 Kč | 25 216,50 Kč |
| 400 | 120,06815 Kč | 48 027,26 Kč |
| 600 | 116,68483 Kč | 70 010,90 Kč |
| 1 000 | 112,55894 Kč | 112 558,94 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |



