



223982-1 | |
|---|---|
DigiKey Part Number | 223982-1-ND |
Manufacturer | |
Manufacturer Product Number | 223982-1 |
Description | CONN GUIDE PIN M4 X 7-6G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M4 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 223982-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 25 | 78,72560 Kč | 1 968,14 Kč |
| 50 | 74,96280 Kč | 3 748,14 Kč |
| 100 | 71,38270 Kč | 7 138,27 Kč |
| 250 | 66,91392 Kč | 16 728,48 Kč |
| 500 | 63,72138 Kč | 31 860,69 Kč |
| 1 000 | 60,68149 Kč | 60 681,49 Kč |
| 3 000 | 56,16034 Kč | 168 481,02 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |













