
1410548-3 | |
|---|---|
DigiKey Part Number | A107572-ND |
Manufacturer | |
Manufacturer Product Number | 1410548-3 |
Description | ACCY CONN GUIDE PIN NICKEL |
Customer Reference | |
Detailed Description | Connector Guide Pin For M3 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1410548-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | M3 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 89,78760 Kč | 2 244,69 Kč |
| 50 | 85,49960 Kč | 4 274,98 Kč |
| 100 | 81,41760 Kč | 8 141,76 Kč |
| 250 | 76,32100 Kč | 19 080,25 Kč |
| 500 | 72,67954 Kč | 36 339,77 Kč |
| 1 000 | 69,21298 Kč | 69 212,98 Kč |
| 2 500 | 64,88458 Kč | 162 211,45 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |






