



223956-1 | |
|---|---|
DigiKey Part Number | 223956-1-ND |
Manufacturer | |
Manufacturer Product Number | 223956-1 |
Description | CONN GUIDE PIN FOR UNIV PWR MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M4 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 223956-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 25 | 92,03840 Kč | 2 300,96 Kč |
| 50 | 87,64140 Kč | 4 382,07 Kč |
| 200 | 79,47430 Kč | 15 894,86 Kč |
| 400 | 75,68205 Kč | 30 272,82 Kč |
| 600 | 73,54865 Kč | 44 129,19 Kč |
| 1 000 | 70,94699 Kč | 70 946,99 Kč |
| 2 600 | 66,32670 Kč | 172 449,42 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |










