
5177986-8 | |
|---|---|
DigiKey Part Number | A99201TR-ND - Tape & Reel (TR) A99201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-8 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,12300 Kč | 2 441,23 Kč |
| 25 | 228,83640 Kč | 5 720,91 Kč |
| 50 | 217,91300 Kč | 10 895,65 Kč |
| 100 | 212,37380 Kč | 21 237,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 185,49860 Kč | 120 574,09 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |













