
2-5177986-8 | |
|---|---|
DigiKey Part Number | A99213TR-ND - Tape & Reel (TR) A99213CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-8 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 289,39400 Kč | 2 893,94 Kč |
| 25 | 271,26040 Kč | 6 781,51 Kč |
| 50 | 258,31320 Kč | 12 915,66 Kč |
| 100 | 255,79340 Kč | 25 579,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 225,66738 Kč | 101 550,32 Kč |
| 900 | 214,91080 Kč | 193 419,72 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |






