
5179029-8 | |
|---|---|
DigiKey Part Number | A99224-ND |
Manufacturer | |
Manufacturer Product Number | 5179029-8 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179029-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 12 | 242,36917 Kč | 2 908,43 Kč |
| 30 | 227,18433 Kč | 6 815,53 Kč |
| 54 | 217,95537 Kč | 11 769,59 Kč |
| 102 | 208,39490 Kč | 21 256,28 Kč |
| 252 | 195,51889 Kč | 49 270,76 Kč |
| 504 | 186,19643 Kč | 93 843,00 Kč |
| 1 002 | 177,39622 Kč | 177 751,01 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |











