
5084613-8 | |
|---|---|
DigiKey Part Number | 5084613-8-ND |
Manufacturer | |
Manufacturer Product Number | 5084613-8 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084613-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 200,93359 Kč | 361 680,46 Kč |
| Unit Price without VAT: | 200,93359 Kč |
|---|---|
| Unit Price with VAT: | 243,12964 Kč |






