5-5177986-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 673
Unit Price: 11,63000 Kč
Datasheet
Image for 5-5177986-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5177986-8

DigiKey Part Number
5-5177986-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-5177986-8
Description
CONN PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5177986-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Height Above Board
0.191" (4.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300198,96816 Kč258 658,61 Kč
Manufacturers Standard Package
Unit Price without VAT:198,96816 Kč
Unit Price with VAT:240,75147 Kč