
3-5177986-8 | |
|---|---|
DigiKey Part Number | A99220TR-ND - Tape & Reel (TR) A99220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-8 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,13600 Kč | 2 511,36 Kč |
| 25 | 235,40440 Kč | 5 885,11 Kč |
| 50 | 224,17040 Kč | 11 208,52 Kč |
| 100 | 219,05110 Kč | 21 905,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 197,46730 Kč | 78 986,92 Kč |
| 800 | 188,05389 Kč | 150 443,11 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |











