
5177986-2 | |
|---|---|
DigiKey Part Number | A99196TR-ND - Tape & Reel (TR) A99196CT-ND - Cut Tape (CT) A99196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5177986-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 17mm |
Number of Positions 60 | Height Above Board 0.191" (4.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 103,73500 Kč | 1 037,35 Kč |
| 25 | 97,22840 Kč | 2 430,71 Kč |
| 50 | 92,58180 Kč | 4 629,09 Kč |
| 100 | 88,16040 Kč | 8 816,04 Kč |
| 250 | 83,32440 Kč | 20 831,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 77,01380 Kč | 69 312,42 Kč |
| 1 800 | 73,34207 Kč | 132 015,73 Kč |
| 2 700 | 71,27637 Kč | 192 446,20 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |














