
1-5177986-2 | |
|---|---|
DigiKey Part Number | A99203TR-ND - Tape & Reel (TR) A99203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,42800 Kč | 784,28 Kč |
| 25 | 73,50960 Kč | 1 837,74 Kč |
| 50 | 69,99480 Kč | 3 499,74 Kč |
| 100 | 66,65400 Kč | 6 665,40 Kč |
| 250 | 62,47912 Kč | 15 619,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 58,70963 Kč | 46 967,70 Kč |
| 1 600 | 55,90980 Kč | 89 455,68 Kč |
| 2 400 | 54,33495 Kč | 130 403,88 Kč |
| 4 000 | 52,41374 Kč | 209 654,96 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |














