
5177983-2 | |
|---|---|
DigiKey Part Number | A115320-ND |
Manufacturer | |
Manufacturer Product Number | 5177983-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177983-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 60 | Height Above Board 0.148" (3.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6123000-2 | TE Connectivity AMP Connectors | 935 | A115557-ND | 111,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| 16 | 89,78313 Kč | 1 436,53 Kč |
| 32 | 85,49438 Kč | 2 735,82 Kč |
| 64 | 81,40813 Kč | 5 210,12 Kč |
| 112 | 78,25464 Kč | 8 764,52 Kč |
| 256 | 73,82113 Kč | 18 898,21 Kč |
| 512 | 70,29893 Kč | 35 993,05 Kč |
| 1 008 | 67,02023 Kč | 67 556,39 Kč |
| 2 512 | 62,84330 Kč | 157 862,37 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |










