
5084616-2 | |
|---|---|
DigiKey Part Number | A99235TR-ND - Tape & Reel (TR) A99235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 60 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,18000 Kč | 170,18 Kč |
| 10 | 144,52900 Kč | 1 445,29 Kč |
| 25 | 135,46880 Kč | 3 386,72 Kč |
| 50 | 128,99960 Kč | 6 449,98 Kč |
| 100 | 122,84100 Kč | 12 284,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 119,31850 Kč | 23 863,70 Kč |
| 400 | 113,62650 Kč | 45 450,60 Kč |
| 600 | 110,42467 Kč | 66 254,80 Kč |
| 1 000 | 106,52009 Kč | 106 520,09 Kč |
| 1 400 | 104,02381 Kč | 145 633,33 Kč |
| 2 000 | 101,44209 Kč | 202 884,18 Kč |
| Unit Price without VAT: | 170,18000 Kč |
|---|---|
| Unit Price with VAT: | 205,91780 Kč |











