60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084618-2

DigiKey Part Number
A145093TR-ND - Tape & Reel (TR)
A145093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5084618-2
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5084618-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm
Number of Positions
60
Height Above Board
0.463" (11.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1195,00000 Kč195,00 Kč
10175,49900 Kč1 754,99 Kč
100156,84170 Kč15 684,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200136,45545 Kč27 291,09 Kč
400129,94645 Kč51 978,58 Kč
600126,28457 Kč75 770,74 Kč
1 000121,81906 Kč121 819,06 Kč
1 400118,96529 Kč166 551,41 Kč
Manufacturers Standard Package
Unit Price without VAT:195,00000 Kč
Unit Price with VAT:235,95000 Kč