84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120527-2

DigiKey Part Number
A111225TR-ND - Tape & Reel (TR)
A111225CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5120527-2
Description
CONN PLUG 84POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120527-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Number of Positions
84
Height Above Board
0.329" (8.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1177,69000 Kč177,69 Kč
10150,99400 Kč1 509,94 Kč
25141,53360 Kč3 538,34 Kč
50134,77240 Kč6 738,62 Kč
100128,33850 Kč12 833,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40097,90823 Kč39 163,29 Kč
80093,23869 Kč74 590,95 Kč
1 20090,61193 Kč108 734,32 Kč
2 00087,40843 Kč174 816,86 Kč
Manufacturers Standard Package
Unit Price without VAT:177,69000 Kč
Unit Price with VAT:215,00490 Kč