
120524-2 | |
|---|---|
DigiKey Part Number | 120524-2-ND |
Manufacturer | |
Manufacturer Product Number | 120524-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120524-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 84 | Height Above Board 0.408" (10.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5120524-2 | TE Connectivity AMP Connectors | 2 888 | 17-5120524-2CT-ND | 161,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 183,95177 Kč | 110 371,06 Kč |
| Unit Price without VAT: | 183,95177 Kč |
|---|---|
| Unit Price with VAT: | 222,58164 Kč |



