
120534-2 | |
|---|---|
DigiKey Part Number | 120534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 120534-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120534-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.329" (8.35mm) |
Number of Positions 84 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5120534-2 | TE Connectivity AMP Connectors | 0 | A111233TR-ND | 4,63211 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 230,95406 Kč | 184 763,25 Kč |
| Unit Price without VAT: | 230,95406 Kč |
|---|---|
| Unit Price with VAT: | 279,45441 Kč |



